845-074-542-503

Heilind Number:EDA845-074-542-503
Manufacturer:EDAC
Manufacturer Number:845-074-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-503

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission. Featuring two rows, 74 positions, and a pitch of .1 inches, it offers seamless integration for your PCB assembly. The straight mount orientation and compact design optimize space utilization, perfect for applications with limited room. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability even in harsh environments. Elevate your connectivity solutions with this essential component.