845-074-542-507

Heilind Number:EDA845-074-542-507
Manufacturer:EDAC
Manufacturer Number:845-074-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 74 positions spread across 2 rows, ensuring efficient data transfer. With a low amperage of 3A and a pitch of .1 inches, it offers optimal power delivery and signal integrity. The connector is constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliability in various operating environments. Its straight mount orientation and compact design facilitate easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this essential component for robust and dependable connectivity.