845-074-542-508

Heilind Number:EDA845-074-542-508
Manufacturer:EDAC
Manufacturer Number:845-074-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With 74 positions spread across 2 rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this straight-mount Card Edge Connector, guaranteeing optimal performance and longevity.