845-074-542-804

Heilind Number:EDA845-074-542-804
Manufacturer:EDAC
Manufacturer Number:845-074-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers a total of 74 positions for seamless connectivity. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your electronic setups with this essential component for optimal signal transmission and durability.