845-074-542-807

Heilind Number:EDA845-074-542-807
Manufacturer:EDAC
Manufacturer Number:845-074-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-807

Detailed Description

Enhance connectivity in your electronic designs with our dual-row Board To Board PCB Connector. Featuring 74 positions for seamless integration, this connector ensures reliable contact with its copper alloy construction. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it enables precise PCB connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The straight mount orientation facilitates easy installation, making it a versatile choice for your projects. Trust in this essential component for efficient signal transmission and inter-board communication.