845-074-542-808

Heilind Number:EDA845-074-542-808
Manufacturer:EDAC
Manufacturer Number:845-074-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Boasting a versatile design with two rows and 74 positions, it ensures seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees long-lasting reliability. The .1 inch pitch and .2 inch row spacing offer efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in industries such as telecommunications, IT, and consumer electronics. Elevate your connectivity solutions with this essential component.