845-074-544-201

Heilind Number:EDA845-074-544-201
Manufacturer:EDAC
Manufacturer Number:845-074-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-544-201

Detailed Description

Upgrade your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, it boasts 74 positions with a double-row layout for seamless connectivity. Each contact is crafted from durable Copper Alloy, ensuring reliable transmission, while the housing is made of UL 94V-0 Diallyl Phthalate for enhanced safety. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment for efficient operation. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Trust in this connector for seamless and durable connections in your electronic projects.