845-074-544-202

Heilind Number:EDA845-074-544-202
Manufacturer:EDAC
Manufacturer Number:845-074-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-544-202

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector, an essential component for seamless data transmission in electronic devices. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With two rows and a total of 74 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal signal transfer, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, this connector is suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your PCB design with this efficient and dependable connector.