845-074-544-212

Heilind Number:EDA845-074-544-212
Manufacturer:EDAC
Manufacturer Number:845-074-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-544-212

Detailed Description

Elevate your board-to-board connectivity with our high-performance Green PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of contact points made from Copper Alloy, it offers superior conductivity and longevity. The precise .1-inch pitch and .2-inch row spacing make it ideal for dense PCB layouts, accommodating 74 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this essential component for your electronic projects, available in our comprehensive range of connectors.