845-074-544-502

Heilind Number:EDA845-074-544-502
Manufacturer:EDAC
Manufacturer Number:845-074-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-544-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Diallyl Phthalate for added safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic components. Boasting a total of 74 positions, this connector ensures ample room for your PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential connector for reliable and efficient connectivity.