845-074-544-512

Heilind Number:EDA845-074-544-512
Manufacturer:EDAC
Manufacturer Number:845-074-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-544-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows and 74 positions, it offers ample space for your connections, while the straight mount orientation facilitates easy installation on your PCB. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for industrial and commercial applications.