845-074-544-807

Heilind Number:EDA845-074-544-807
Manufacturer:EDAC
Manufacturer Number:845-074-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-544-807

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures both reliability and visual appeal. With two rows and a total of 74 positions, it offers ample possibilities for intricate circuitry. The copper alloy contact material guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Whether for commercial, industrial, or personal projects, this connector is a vital component for maintaining efficient and stable electronic connections.