845-074-544-812

Heilind Number:EDA845-074-544-812
Manufacturer:EDAC
Manufacturer Number:845-074-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-544-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both visual appeal and robust performance. Featuring two rows and a total of 74 positions, it offers ample room for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for secure and stable connections in your projects.