845-074-555-201

Heilind Number:EDA845-074-555-201
Manufacturer:EDAC
Manufacturer Number:845-074-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-201

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for optimal performance, it features 74 positions with a sleek layout of two rows, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting use, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your connectivity with this Card Edge Connector, a must-have in your electronic components collection.