845-074-555-202

Heilind Number:EDA845-074-555-202
Manufacturer:EDAC
Manufacturer Number:845-074-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 74 copper alloy contacts, each featuring a .1-inch pitch and .2-inch row spacing, it ensures reliable and efficient data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your electronic assemblies with this essential component.