845-074-555-203

Heilind Number:EDA845-074-555-203
Manufacturer:EDAC
Manufacturer Number:845-074-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-203

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic applications. Featuring 74 positions and a .1 inch pitch, this connector offers high-density connectivity for optimal circuit functioning. The durable housing, constructed from UL 94V-0 rated Diallyl Phthalate, ensures reliable performance in a wide operating temperature range from -40 to 105°C. With copper alloy contacts, it guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this green-colored connector, perfect for a variety of electronic devices.