845-074-555-204

Heilind Number:EDA845-074-555-204
Manufacturer:EDAC
Manufacturer Number:845-074-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-204

Detailed Description

Elevate your electronic connectivity with this high-performance Board To Board PCB Connector. Featuring 74 positions spread across two rows with a .1-inch pitch, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material provides superior conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project.