845-074-555-208

Heilind Number:EDA845-074-555-208
Manufacturer:EDAC
Manufacturer Number:845-074-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-208

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a sleek green design, it offers a secure and efficient link between two circuit boards. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity and longevity. Boasting 74 positions across two rows, each with a pitch of .1 inches and row spacing of .2 inches, it provides ample connectivity options. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component.