845-074-555-502

Heilind Number:EDA845-074-555-502
Manufacturer:EDAC
Manufacturer Number:845-074-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows of 74 positions each, it offers ample room for seamless connections. The .1-inch pitch and .2-inch row spacing make for easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this efficient and durable connector.