845-074-555-504

Heilind Number:EDA845-074-555-504
Manufacturer:EDAC
Manufacturer Number:845-074-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 74 positions on two rows, it ensures efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inches, it offers secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's performance with this essential connector.