845-074-555-507

Heilind Number:EDA845-074-555-507
Manufacturer:EDAC
Manufacturer Number:845-074-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-507

Detailed Description

Enhance your connectivity with this green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 74 positions, this connector offers ample space for efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Each position is equipped with high-quality copper alloy contacts, guaranteeing optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise and secure board-to-board connections. Its straight mount orientation further simplifies installation. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Elevate your designs with this essential component, delivering both performance and peace of mind.