845-074-555-508

Heilind Number:EDA845-074-555-508
Manufacturer:EDAC
Manufacturer Number:845-074-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-508

Detailed Description

Upgrade your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 74 positions spread across two rows, ensuring efficient power and data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from Copper Alloy, the contacts offer excellent conductivity for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and elevate your PCB assembly with this essential component.