845-074-555-512

Heilind Number:EDA845-074-555-512
Manufacturer:EDAC
Manufacturer Number:845-074-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-512

Detailed Description

Elevate your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in your electronic assemblies. With 74 positions and a compact pitch of .1 inches, this connector allows for precise and efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any environment, while the copper alloy contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your system's performance with this high-quality green connector.