845-074-555-802

Heilind Number:EDA845-074-555-802
Manufacturer:EDAC
Manufacturer Number:845-074-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures secure and reliable connections. With two rows of 74 positions and a contact material made of Copper Alloy, it offers superior conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity experience with this essential component.