845-074-555-803

Heilind Number:EDA845-074-555-803
Manufacturer:EDAC
Manufacturer Number:845-074-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-803

Detailed Description

Elevate your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of high-quality Copper Alloy, delivering superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is versatile and robust. Upgrade your electronics with this essential component, perfect for a wide range of projects.