845-074-555-804

Heilind Number:EDA845-074-555-804
Manufacturer:EDAC
Manufacturer Number:845-074-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-804

Detailed Description

Enhance your PCB connection efficiency with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 74 positions with a space-saving dual-row layout. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. The copper alloy contacts provide excellent conductivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate seamless integration. With a straight mount orientation, it's easy to install and offers a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.