845-074-555-812

Heilind Number:EDA845-074-555-812
Manufacturer:EDAC
Manufacturer Number:845-074-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Featuring 74 positions in a compact, double-row design, this connector ensures seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides excellent conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation easy and efficient. Upgrade your PCB assembly with this reliable and versatile connector, a must-have in any electronic project.