845-074-556-201

Heilind Number:EDA845-074-556-201
Manufacturer:EDAC
Manufacturer Number:845-074-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-201

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector, designed for seamless integration in electronic systems. Featuring 74 positions and a compact .1-inch pitch, it ensures efficient signal transmission between boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, provides robust protection and complies with safety standards. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the industrial and electronics sectors. Upgrade your connectivity solutions with this essential component.