845-074-556-202

Heilind Number:EDA845-074-556-202
Manufacturer:EDAC
Manufacturer Number:845-074-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-202

Detailed Description

Enhance your circuitry with this meticulously crafted green board-to-board PCB connector, designed for seamless interconnection in electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures utmost safety and reliability. With two rows and 74 positions, this connector offers ample connectivity options, while its copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB assembly with this high-performance connector and experience enhanced functionality in your electronic projects.