845-074-556-203

Heilind Number:EDA845-074-556-203
Manufacturer:EDAC
Manufacturer Number:845-074-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting 74 positions for seamless integration. Designed for efficiency, its dual-row layout and straight mount orientation ensure a secure and stable connection. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Upgrade your system's connectivity with this essential component.