845-074-556-204

Heilind Number:EDA845-074-556-204
Manufacturer:EDAC
Manufacturer Number:845-074-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-204

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, featuring 74 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliability in demanding environments. The straight mount orientation and .1-inch pitch facilitate easy installation, while the 3A amperage and operating temperature range of -40 to 105°C guarantee efficient performance. With two rows and a row spacing of .2 inches, this connector is ideal for a wide range of applications, making it a must-have for any electronic setup.