845-074-556-207

Heilind Number:EDA845-074-556-207
Manufacturer:EDAC
Manufacturer Number:845-074-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-207

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The dual-row design with 74 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and efficiency in diverse environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.