845-074-556-208

Heilind Number:EDA845-074-556-208
Manufacturer:EDAC
Manufacturer Number:845-074-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in even the most demanding environments. The connector boasts 74 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, facilitating seamless PCB connections. Crafted with precision, it guarantees optimal signal transmission, thanks to its Copper Alloy contact material. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Upgrade your devices with this essential component and experience seamless performance like never before. Stay connected with ease, wherever you go.