845-074-556-502

Heilind Number:EDA845-074-556-502
Manufacturer:EDAC
Manufacturer Number:845-074-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-502

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring 74 positions with a pitch of .1 inches, this connector ensures secure and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your device's performance with this high-quality connector.