845-074-556-503

Heilind Number:EDA845-074-556-503
Manufacturer:EDAC
Manufacturer Number:845-074-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 74 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation and durable UL 94V-0 Diallyl Phthalate housing make it easy to install and maintain, while the copper alloy contact material ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.