845-074-556-504

Heilind Number:EDA845-074-556-504
Manufacturer:EDAC
Manufacturer Number:845-074-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal power transmission, it boasts a low amperage of 3A, making it suitable for a wide range of applications. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Featuring two rows of contacts with a spacing of .1 inch, and 74 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation on circuit boards. Trust in this connector to provide seamless and secure connections, essential for the optimal performance of your electronic systems.