845-074-556-508

Heilind Number:EDA845-074-556-508
Manufacturer:EDAC
Manufacturer Number:845-074-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with a low amperage of 3A. The connector boasts a compact design with two rows of 74 positions, offering seamless integration for your electronic assemblies. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient connections. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees stable performance even in harsh environments. Upgrade your circuitry with this essential component for seamless data transmission and power distribution.