845-074-556-802

Heilind Number:EDA845-074-556-802
Manufacturer:EDAC
Manufacturer Number:845-074-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-802

Detailed Description

Enhance your PCB connections with this efficient and reliable Card Edge Connector. Designed for seamless integration, this dual-row connector features 74 positions for high-density applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and durable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your board. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Elevate your electronic projects with this essential component.