845-074-556-803

Heilind Number:EDA845-074-556-803
Manufacturer:EDAC
Manufacturer Number:845-074-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-803

Detailed Description

Enhance connectivity in your electronic projects with this 74-position Board To Board PCB Connector. Designed for efficient signal transfer, it features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating meets power requirements. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Perfect for a variety of applications, it's a must-have component for any electronics enthusiast or professional.