845-074-556-804

Heilind Number:EDA845-074-556-804
Manufacturer:EDAC
Manufacturer Number:845-074-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 74 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for industrial environments. Upgrade your PCB connections with this essential component.