845-074-556-807

Heilind Number:EDA845-074-556-807
Manufacturer:EDAC
Manufacturer Number:845-074-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions, allowing for extensive connectivity options. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures both safety and performance. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronics with this essential connector.