845-074-556-808

Heilind Number:EDA845-074-556-808
Manufacturer:EDAC
Manufacturer Number:845-074-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-556-808

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission with an amperage rating of 3A. Its two rows and 74 positions, along with a pitch of .1 inch, offer seamless integration for your PCB setup. Crafted with copper alloy contacts, it guarantees optimal conductivity while withstanding harsh operating conditions from -40 to 105°C. Perfect for various electronic applications, this straight mount connector is a must-have component for efficient signal transfer on your circuit boards. Elevate your connectivity game with this essential connector.