845-074-558-201

Heilind Number:EDA845-074-558-201
Manufacturer:EDAC
Manufacturer Number:845-074-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a stylish Green hue, this connector ensures reliable operation even in demanding environments. Its 74 positions, organized in 2 rows with a .1-inch pitch and .2-inch row spacing, facilitate seamless data transmission. Crafted with Copper Alloy contacts, it guarantees efficient power delivery at an amperage of 3A. Designed for optimal functionality, this connector offers a right-angle mount orientation, perfect for various PCB configurations. With an operating temperature range of -40 to 105°C, it is ideal for use in both standard and extreme conditions. Upgrade your electronic assemblies with this essential component.