845-074-558-203

Heilind Number:EDA845-074-558-203
Manufacturer:EDAC
Manufacturer Number:845-074-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of robust Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Its 74 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer versatile connectivity options for your projects. The right-angle mount orientation enhances space efficiency, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional.