845-074-558-204

Heilind Number:EDA845-074-558-204
Manufacturer:EDAC
Manufacturer Number:845-074-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-204

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless integration, its two rows of 74 copper alloy contacts ensure reliable transmission in a compact form factor. The durable UL 94V-0 Diallyl Phthalate housing, in a vibrant green hue, guarantees longevity and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications, meeting the highest industry standards. Its right-angle mount orientation allows for flexible installation, making it a versatile choice for your PCB connectivity needs. Elevate your systems' performance with this essential component.