845-074-558-207

Heilind Number:EDA845-074-558-207
Manufacturer:EDAC
Manufacturer Number:845-074-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safety and reliability in all applications. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatile installation options. With two rows and 74 positions, it provides ample space for intricate PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for green PCBs, it combines functionality with a vibrant aesthetic. Upgrade your connectivity solutions with this essential component.