845-074-558-208

Heilind Number:EDA845-074-558-208
Manufacturer:EDAC
Manufacturer Number:845-074-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-208

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connections in electronic applications. With a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures both durability and visibility. Its two rows of 74 copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, allow for efficient signal transmission. The right angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for various PCB assembly projects, this connector guarantees secure and efficient board-to-board connections. Upgrade your electronic designs with this essential component, delivering both quality performance and longevity.