845-074-558-502

Heilind Number:EDA845-074-558-502
Manufacturer:EDAC
Manufacturer Number:845-074-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-502

Detailed Description

Elevate your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With 74 positions and a 2-row configuration, it offers ample connectivity for your projects. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Plus, its right-angle mount orientation offers flexibility in installation. Upgrade your connectivity solutions with this essential component.