845-074-558-503

Heilind Number:EDA845-074-558-503
Manufacturer:EDAC
Manufacturer Number:845-074-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and two rows of 74 positions each, ensuring optimal space utilization on your PCB. The connector boasts durable UL 94V-0 Diallyl Phthalate housing material, safeguarding against heat and electrical hazards. Its copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.