845-074-558-504

Heilind Number:EDA845-074-558-504
Manufacturer:EDAC
Manufacturer Number:845-074-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration in electronic systems, its sleek green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for easy and secure installation, while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs.